STMicroelectronicsTS27M2AIDTOperationsverstärker
Op Amp Dual Low Power Amplifier 16V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| CMOS | |
| 5@10V | |
| 3 | |
| 16 | |
| 0.000001(Typ)@10V | |
| 0.000001@10V | |
| 0.0003@10V@-40C to 125C | |
| 0.4@10V | |
| 45@10V | |
| Single | |
| 0.6@10V | |
| 38@10V | |
| 93.98 | |
| 65 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier TS27M2AIDT OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

