STMicroelectronicsTS27M2BIDTOperationsverstärker
Op Amp Dual Low Power Amplifier 16V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| CMOS | |
| 2@10V | |
| 3 | |
| 16 | |
| 0.000001(Typ)@10V | |
| 0.000001@10V | |
| 0.0003@10V@-40C to 125C | |
| 0.4@10V | |
| 45@10V | |
| Single | |
| 0.6@10V | |
| 38@10V | |
| 93.98 | |
| 65 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TS27M2BIDT OP amp from STMicroelectronics is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

