STMicroelectronicsTS332IYDTKomparatoren

Comparator Dual R-R I/P ±2.5V/5V 8-Pin SO N T/R Automotive AEC-Q100

This TS332IYDT comparator circuit from STMicroelectronics outputs a digital or binary signal to indicate which input voltage or current signal is larger in your electronic circuit. It has a minimum dual supply voltage of ±0.8 V and maximum of ±2.5 V. This comparator has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies.

5.342 Stück: morgen versandbereit

    Total0,58 €Price for 1

    • Service Fee  6,09 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Marokko
         
      • Price: 0,5768 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Marokko
      • In Stock: 342 Stück
      • Price: 0,5768 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2401+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Marokko
      • In Stock: 5.000 Stück
      • Price: 0,4061 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.