| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| No | |
| 80 | |
| 92 | |
| 2 | |
| 0.5 to 5 | |
| Push-Pull | |
| ±8|16 | |
| 5@10V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 0.000001(Typ)@5V | |
| 20(Max) | |
| 0.08@5V | |
| 830 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
If you need a digital signal to distinguish the larger of two input signals then pick up this TS3704CDT comparator circuit from STMicroelectronics today. It has a push-pull output. Its maximum power dissipation is 830 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. This device is made with biCMOS technology. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

