STMicroelectronicsTS3704IDTKomparatoren

Comparator Quad ±8V/16V 14-Pin SOIC T/R

Due to a specialized high-gain differential amplifier, this TS3704IDT comparator circuit from STMicroelectronics will easily distinguish between two input signals. It has a push-pull output. Its maximum power dissipation is 830 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with biCMOS technology.

3.835 Stück: morgen versandbereit

    Total0,36 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Marokko
         
      • Price: 0,3640 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2332+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Marokko
      • In Stock: 1.335 Stück
      • Price: 0,3640 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2420+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Marokko
      • In Stock: 2.500 Stück
      • Price: 0,3294 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.