50-75% Rabatt
STMicroelectronicsTS372IDTKomparatoren
Comparator Dual ±8V/16V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| TS372IDT | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 0.6 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 10@5V | |
| 3 | |
| 16 | |
| ±8 | |
| 0.000001(Typ) | |
| 20(Max) | |
| 0.75@5V | |
| 710 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
With the addition of this TS372IDT comparator circuit from STMicroelectronics your electronic circuit will perform much faster. It has an open drain output. Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes biCMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

