10-25% Rabatt
STMicroelectronicsTS374CDTKomparatoren
Comparator Quad ±8V/16V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| TS374CDT | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| No | |
| 0.6 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 10@5V | |
| 3 | |
| 16 | |
| ±8 | |
| 0.000001(Typ)@5V | |
| 20(Max) | |
| 1@5V | |
| 830 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
This TS374CDT comparator circuit from STMicroelectronics outputs a digital or binary signal to indicate which input voltage or current signal is larger in your electronic circuit. Its maximum power dissipation is 830 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±8 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes biCMOS technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

