STMicroelectronicsTS4061AICT-1.25Spannungsreferenzen
V-Ref Precision 1.25V 15mA 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 0.1% | |
| 35ppm/°C | |
| 4mV | |
| 1.25 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 2.2(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-323 |
| 3 |
Even in the event of large power supply variations, this TS4061AICT-1.25 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.25 V, this is power management at its best. It has an initial accuracy of 0.1%. This voltage reference circuit supports shunt topology. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

