STMicroelectronicsTS420-600TSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 33A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 5(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 33 | |
| 5 | |
| 600 | |
| 5 | |
| 1.6@8A | |
| 600 | |
| 2.5 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Turn this scr TS420-600T thyristor manufactured from STMicroelectronics on by inducing a small current to it. This device has a surge current rating of 33 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

