STMicroelectronicsTS431AIYLTSpannungsreferenzen
V-Ref Adjustable 1.24V to 6V 30mA Automotive AEC-Q100 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Adjustable | |
| Shunt | |
| 1% | |
| 100ppm/°C | |
| 1.24 to 6 | |
| 10 | |
| 30 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this TS431AIYLT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 10 V, making it easy to control the power in your circuit. It has an initial accuracy of 1%. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

