STMicroelectronicsTS431ILTSpannungsreferenzen
V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 2% | |
| 100ppm/°C | |
| 1.24 to 6 | |
| 10 | |
| 30 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this TS431ILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. It only needs a voltage that does not exceed 10 V to effectively power your circuit. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

