STMicroelectronicsTS432AILTSpannungsreferenzen
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.5% | |
| 100ppm/°C | |
| 4mV | |
| 1.24 to 10 | |
| 12 | |
| 12 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this TS432AILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. By working with a maximum input voltage of 12 V, this is the best way to control the power in your circuit. With an output that has a voltage of 1.24 to 10 V, this is power management at its best. It has an initial accuracy of 0.5%. By operating at a load regulation of 4mV you can provide a constant voltage at your output. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 100ppm/°C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

