STMicroelectronicsTS512IYDTOperationsverstärker
Op Amp Dual Precision Amplifier ±15V/30V 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 2.5@±15V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.02@±15V | |
| 0.05@±15V | |
| 0.15@±15V | |
| 1.2@±15V | |
| Single|Dual | |
| 1.5@±15V | |
| 18@±15V | |
| 2(Typ) | |
| 95 | |
| 90 | |
| 3 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier TS512IYDT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±3 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

