STMicroelectronicsTS514IDTOperationsverstärker
Op Amp Quad Precision Amplifier ±15V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 2.5@±15V | |
| ±3 | |
| ±5|±9|±12 | |
| ±15 | |
| 0.02@±15V | |
| 0.15@±15V | |
| 2.4@±15V | |
| Dual | |
| 400 | |
| 1.5@±15V | |
| 18@±15V | |
| 100 | |
| 90 | |
| 3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TS514IDT OP amp from STMicroelectronics. Its maximum power dissipation is 400 mW. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±3 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. This device uses dual power supplies. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

