Taiwan SemiconductorTS79L09CT A3Linear Regulators
Standard Regulator Neg -9V 0.1A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -9 | |
| 0.1 | |
| -35 | |
| 180mV | |
| 90mV | |
| 6 | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Ammo | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.8 |
| Verpackungsbreite | 3.68 |
| Verpackungslänge | 4.8 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Formed |
Say goodbye to unstable voltages with this standard TS79L09CT A3 linear regulator from Taiwan Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.7@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which does not exceed -35 V. With a fixed output that has a voltage of -9 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 90mV and line regulation of 180mV. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is negative.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

