10-25% Rabatt
STMicroelectronicsTS862AIPTKomparatoren
Comparator Dual R-R I/P 10V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 2 | |
| Rail to Rail Input | |
| 70 | |
| 80 | |
| 2000 | |
| Push-Pull | |
| 10 | |
| 7@5V | |
| 2.7 | |
| 10 | |
| 240 | |
| 150 to 250 | |
| 0.0003@5V | |
| 0.028@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Easily distinguish the larger of two input signals in your electronic device with the implementation of this TS862AIPT comparator circuit from STMicroelectronics. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. This device is made with biCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

