STMicroelectronicsTS884IPTKomparatoren
Comparator Quad R-R I/P 5.5V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 4 | |
| Rail to Rail Input | |
| 78 | |
| 80 | |
| 16000 | |
| Push-Pull | |
| 5.5 | |
| 1(Typ)@5V | |
| 1.1 | |
| 5.5 | |
| 0.00001@5V | |
| 0.0014(Typ)@5V | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Use this TS884IPT comparator circuit from STMicroelectronics to interface with digital logic circuits and easily compare between two input signals. It has a push-pull output. This comparator has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

