STMicroelectronicsTS9224IDTOperationsverstärker
Op Amp Quad Precision Amplifier R-R I/O 12V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.5@5V | |
| 2.7 | |
| 12 | |
| 0.03@5V | |
| 0.055@5V | |
| 4.8@5V | |
| Single | |
| 1.3@5V | |
| 9@5V | |
| 106.02 | |
| 65 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TS9224IDT OP amp from STMicroelectronics produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

