STMicroelectronicsTS924AIYDTOperationsverstärker
Op Amp Quad GP R-R I/O 12V 14-Pin SOIC T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.9@5V | |
| 2.7 | |
| 12 | |
| 0.03@5V | |
| 0.015@5V | |
| 0.1@5V | |
| 6@5V | |
| 80 | |
| Single | |
| 1.3@5V | |
| 9@5V | |
| 106.02 | |
| 60 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TS924AIYDT OP amp from STMicroelectronics in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with biCMOS technology. This device uses a single power supply. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

