STMicroelectronicsTS924IPTOperationsverstärker
Op Amp Quad GP R-R I/O 12V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 2.7 | |
| 12 | |
| 0.03@5V | |
| 0.015@5V | |
| 0.1@5V | |
| 6@5V | |
| 80 | |
| Single | |
| 1.3@5V | |
| 9@5V | |
| 106.02 | |
| 60 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
This general purpose amplifier TS924IPT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with biCMOS technology. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

