STMicroelectronicsTS934IYDTOperationsverstärker
Op Amp Quad Micropower Amplifier R-R O/P 10V Automotive AEC-Q100 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 10@5V | |
| 2.7 | |
| 10 | |
| 0.0001@5V | |
| 0.00015@5V | |
| 0.132@5V | |
| 5@5V | |
| Single | |
| 0.05@5V | |
| 76@5V | |
| 120 | |
| 85(Typ) | |
| 0.1 | |
| No | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
This general purpose amplifier TS934IYDT OP amp from STMicroelectronics takes a differential voltage input and outputs an amplified voltage signal. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 4 channels per chip. This device uses a single power supply.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

