STMicroelectronicsTS942IDTOperationsverstärker
Op Amp Dual GP R-R O/P 10V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 10@5V | |
| 2.5 | |
| 10 | |
| 0.0001@5V | |
| 0.00015@5V | |
| 0.0037@5V | |
| 5@5V | |
| Single | |
| 0.0045@5V | |
| 100 | |
| 60 | |
| 0.01 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TS942IDT OP amp from STMicroelectronics produces a large amount of gain. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

