STMicroelectronicsTS944IPTOperationsverstärker
Op Amp Quad GP R-R O/P 10V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 10@5V | |
| 2.5 | |
| 10 | |
| 0.0001@5V | |
| 0.00015@5V | |
| 0.0074@5V | |
| 5@5V | |
| Single | |
| 0.0045@5V | |
| 100 | |
| 60 | |
| 0.01 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TS944IPT OP amp from STMicroelectronics is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

