STMicroelectronicsTS954IDTOperationsverstärker
Op Amp Quad GP R-R I/O 12V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 6@5V | |
| 2.7 | |
| 12 | |
| 0.03@5V | |
| 0.1@5V | |
| 5.6@5V | |
| Single | |
| 1@5V | |
| 25@5V | |
| 86 | |
| 50 | |
| 3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TS954IDT OP amp from STMicroelectronics is perfect for you! This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes biCMOS technology. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

