STMicroelectronicsTSC1031IDTSP-Verstärker
SP Amp Current Sense Amp Single 0V/5.5V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 95 to 105 | |
| 0.5@5V | |
| 0|5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| -11|2.7 | |
| 3|5|-9 | |
| 0|5.5 | |
| 0.015@5V@-40C to 125C | |
| 0.48@5V@-40C to 125C | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single|Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Use this current sense amplifier TSC1031IDT differential amplifier from STMicroelectronics to compare signals. Its typical dual supply voltage is 3|5|-9 V, with a minimum of -11|2.7 V and maximum of 0|5.5 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

