STMicroelectronicsTSC213ICTSP-Verstärker

SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R

Product Overview

Low / High side, precision, bidirectional current sense amplifiers

The TSC201x and TSC21x series precision bidirectional current sense amplifiers can sense the current via a shunt resistor over a wide range of common mode voltages, regardless of the supply voltage. The TSC201x family is well suited for precise measurement of faster signals and applications requiring wide common mode input voltage range. The TSC21x family is well suited for extremely accurate measurement of slower signals.

The TSC201x bidirectional current sense amplifiers are able to sense very low drop voltages as low as 10 mV full scale, minimizing the measurement error. The TSC201x devices are available in three versions with fixed gains, including the TSC2010 (20 V/V), TSC2011 (60 V/V), and TSC2012 (100 V/V). The TSC201x devices support a common mode voltage from -20V to +70V, and operate over the broad supply voltage range from 2.7V to 5.5V.

The TSC21x bidirectional current sense amplifiers are designed with a zero-drift architecture, which can achieve high precision and stability over temperature. The TSC21x devices are available in three versions with fixed gains, including the TSC213 (50 V/V), TSC212 (1000 V/V), and TSC210 (200 V/V). The TSC21x devices support a common mode voltage from -0.3V to +26V, and operate over the broad supply voltage range from 2.7V to 26V.

The TSC201x and TSC21x devices operate over the industrial temperature range from -40°C to +125°C, and automotive grade parts are available for both families. The TSC201x and TSC21x devices are supported by the ST 10-Year Longevity Commitment.



Features and Benefits

  •  TSC201x bidirectional current sense amplifiers
  • •  Wide common mode voltage: -20 to +70V
  • •  Offset voltage: ± 200 µV max
  • •  2.7V to 5.5V supply voltage
  • •  Different gain available
  • •  TSC2010: 20 V/V
  • •  TSC2011: 60 V/V
  • •  TSC2012: 100 V/V
  • •  Gain error: 0.3% max
  • •  Offset drift: 5 µV/°C max
  • •  Shutdown Pin – quiescent current 20 µA in shutdown mode
  • •  Embedded EMI Filters (>85dB from 400MHz to 2.4GHz)
  • •  SO8 and MiniSO8 package
  • •  Automotive Grade is available

  •  TSC21x bidirectional current sense amplifiers
  • •  Wide common mode voltage: -0.3 to 26 V
  • •  Offset voltage: ±35 µV max. (TSC210)
  • •  2.7V to 26V supply voltage
  • •  Different gain available
  • •  TSC210: 200 V/V
  • •  TSC212: 1000 V/V
  • •  TSC213: 50 V/V
  • •  Gain error: 1% max.
  • •  Offset drift: 0.3 µV/°C max.
  • •  Gain drift: 20 ppm/°C max.
  • •  Quiescent current: 100 µA
  • •  QFN10 (1.8 x 1.4 mm) and SC70-6
  • •  Automotive Grade is available


Applications

  • • Industrial and Automotive
  • • Shunt-based Current Sense, up to 70V (TSC201x) or 26V (TSC21x)
  • • High-Side and Low Side current sensing
  • • High Power DC/DC converters
  • • Battery Chargers and Battery Management
  • • Solenoid Valve control in Industrial and Automotive
  • • Inline phase current sensing for Brushless DC Motor Control
  • • H-bridge topology in motor control, DC-DC converters, LED lighting and other bidirectional loads from a single supply potential


Related Products

TSC2012IST
TSC2012IDT
TSC2011IST
TSC2011IDT
TSC1031IPT
STEVAL-AETKT1V1
STEVAL-ISQ010V1

Discover the full line

SHOP NOW



Resources

On Demand Webinar – Current Sense Amplifiers for Shunt-Based Current Sensing

REGISTER NOW

Application Note – AN5423 – Current sensing in BLDC motor application

DOWNLOAD NOW

Power Management Guide

DOWNLOAD NOW


5.000 Stück: morgen versandbereit

    Total0,67 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2311+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      2000
      Country Of origin:
      Malaysia
         
      • Price: 0,6688 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2311+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.000 Stück
      • Price: 0,6688 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2401+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.000 Stück
      • Price: 0,5072 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.