STMicroelectronicsTSH72CPTOperationsverstärker
Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 10@5V | |
| 3 | |
| 12 | |
| ±1.5 | |
| ±3|±5 | |
| ±6 | |
| 3.5@5V | |
| 15@5V | |
| 21@5V | |
| 55(Max) | |
| Single|Dual | |
| 105@5V | |
| 11@5V | |
| 84 | |
| 75(Typ) | |
| 72 | |
| 65 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TSH72CPT OP amp from STMicroelectronics is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±6 V. This op amp has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses one or two power supplies.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

