STMicroelectronicsTSH80IYDTOperationsverstärker
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 10@5V | |
| 4.5 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 0.22 | |
| 4.93 | |
| 3.5@5V | |
| 6@5V | |
| 15@5V | |
| 10.5@5V | |
| 55(Max) | |
| 10 | |
| Single|Dual | |
| 105@5V | |
| 11@5V | |
| 3(Typ) | |
| 84 | |
| 75(Typ) | |
| 72 | |
| 65 | |
| No | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier TSH80IYDT OP amp from STMicroelectronics by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

