STMicroelectronicsTSH80IYLTOperationsverstärker
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive AEC-Q100 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 10@5V | |
| 4.5 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 0.22 | |
| 4.93 | |
| 3.5@5V | |
| 6@5V | |
| 15@5V | |
| 10.5@5V | |
| 55(Max) | |
| 10 | |
| Single|Dual | |
| 105@5V | |
| 11@5V | |
| 3(Typ) | |
| 84 | |
| 75(Typ) | |
| 72 | |
| 65 | |
| No | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TSH80IYLT from STMicroelectronics in a cascaded fashion. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

