SamtecTSM-102-01-S-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R

Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-102-01-S-DV-P-TR connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSM-102-01-S-DV-P-TR is housed in black liquid crystal polymer. This product is 5.08 mm long, 9.65 mm tall and 7.36 mm deep.

Import TariffMay apply to this part

4.000 Stück: Versand in vsl. 2 Tagen

    Total159,32 €Price for 200

    • (200)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2543+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 4.000 Stück
      • Price: 0,7966 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.