SamtecTSM-102-01-S-SH-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.08 | |
| 10.92 | |
| 3.05 | |
| Surface Mount |
Easily mount this unshrouded TSM-102-01-S-SH-K-TR header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. TSM-102-01-S-SH-K-TR is housed in black liquid crystal polymer. This product is 5.08 mm long, 3.05 mm tall and 10.92 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

