10-25% Rabatt
SamtecTSM-102-01-S-SVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 8 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 5.28 | |
| 9.65 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-102-01-S-SV connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 5.08 mm long, 9.65 mm tall and 4.82 mm deep. TSM-102-01-S-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

