SamtecTSM-102-02-T-SH-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5.6/Contact | |
| 573VDC|405VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 5.08 | |
| 15.49 | |
| 3.05 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-102-02-T-SH-A connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 3.05 mm tall and 15.49 mm deep. TSM-102-02-T-SH-A is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

