10-25% Rabatt
SamtecTSM-103-01-L-SV-A-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.62 | |
| 4.82 | |
| 9.65 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Use this unshrouded TSM-103-01-L-SV-A-P-TR connector from Samtec when board-to-board interconnects is required. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.62 mm long, 9.65 mm tall and 4.82 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSM-103-01-L-SV-A-P-TR is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

