SamtecTSM-103-01-L-SV-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 4.82 | |
| 9.65 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSM-103-01-L-SV-A header connector helps protect your equipment from accidental shortages. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 9.65 mm tall and 4.82 mm deep. TSM-103-01-L-SV-A is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

