SamtecTSM-103-01-LM-SV-P-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD T/R

Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSM-103-01-LM-SV-P-TR header connector. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 9.65 mm tall and 4.82 mm deep. TSM-103-01-LM-SV-P-TR is housed in black liquid crystal polymer. It uses the solder termination method.

Auf Lager: 9.564 Stück

Quantity Increments of 325 Minimum 325
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.