SamtecTSM-103-01-S-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 495VAC|700VDC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.62 | |
| 7.7 | |
| 9.65 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Use this unshrouded TSM-103-01-S-DV-P-TR connector from Samtec when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 7.62 mm long, 9.65 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSM-103-01-S-DV-P-TR is housed in black liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

