SamtecTSM-103-01-S-SVSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD Bulk

Use this unshrouded TSM-103-01-S-SV header connector from Samtec where IDC ribbon cables are used. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSM-103-01-S-SV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 9.65 mm tall and 4.82 mm deep.

Import TariffMay apply to this part

20.982 Stück: Versand in vsl. 2 Tagen

    Total0,64 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2505+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 20.982 Stück
      • Price: 0,6440 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.