SamtecTSM-103-01-T-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R

This unshrouded TSM-103-01-T-DV-P-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. TSM-103-01-T-DV-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 7.62 mm long, 9.65 mm tall and 7.36 mm deep.

Import TariffMay apply to this part

43 Stück: morgen versandbereit

    Total0,64 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2342+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      43
      Country Of origin:
      Vietnam
         
      • Price: 0,6365 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2342+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 43 Stück
      • Price: 0,6365 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.