10-25% Rabatt
SamtecTSM-103-01-T-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 105 | |
| Tube | |
| 7.62 | |
| 7.36 | |
| 9.65 | |
| Surface Mount |
Think of Samtec's unshrouded TSM-103-01-T-DV header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-103-01-T-DV is housed in black liquid crystal polymer. This product is 7.62 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

