SamtecTSM-104-01-S-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 10.16 | |
| 7.7 | |
| 9.65 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
This unshrouded TSM-104-01-S-DV header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.16 mm long, 9.65 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSM-104-01-S-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

