SamtecTSM-104-01-T-DH-A-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10.16 | |
| 16.25 | |
| 6.1 | |
| Surface Mount |
This unshrouded TSM-104-01-T-DH-A-P-TR header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 5.4 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. TSM-104-01-T-DH-A-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 10.16 mm long, 6.1 mm tall and 16.25 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

