SamtecTSM-105-02-S-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.6/Contact | |
| 573VDC|405VAC | |
| -55 | |
| 125 | |
| 2500 | |
| Tape and Reel | |
| 12.7 | |
| 7.7 | |
| 9.65 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSM-105-02-S-DV-P-TR header connector from Samtec on your PCB today! This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 11.94 mm tall and 7.36 mm deep. TSM-105-02-S-DV-P-TR is housed in black liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

