10-25% Rabatt
SamtecTSM-105-03-T-DVSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 105 | |
| Tube | |
| 12.7 | |
| 7.36 | |
| 14.48 | |
| Surface Mount |
Thanks to Samtec's unshrouded TSM-105-03-T-DV header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-105-03-T-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 12.7 mm long, 14.48 mm tall and 7.36 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

