SamtecTSM-107-02-T-DHSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 5.6/Contact | |
| 573VDC|405VAC | |
| -55 | |
| 105 | |
| Tube | |
| 17.78 | |
| 18.54 | |
| 6.1 | |
| Surface Mount |
Think of Samtec's unshrouded TSM-107-02-T-DH header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TSM-107-02-T-DH is housed in black liquid crystal polymer. This product is 17.78 mm long, 6.1 mm tall and 18.54 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

