SamtecTSM-107-04-S-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.78 | |
| 7.36 | |
| 6.86 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSM-107-04-S-DV-P-TR header connector helps protect your equipment from accidental shortages. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 17.78 mm long, 6.86 mm tall and 7.36 mm deep. TSM-107-04-S-DV-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

