SamtecTSM-108-01-L-DVSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD Tube

This unshrouded TSM-108-01-L-DV header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.32 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method. TSM-108-01-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total2,02 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 5 Stück
      • Price: 2,0188 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.