SamtecTSM-108-01-S-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry SMD T/R

This unshrouded TSM-108-01-S-DV-P-TR header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. TSM-108-01-S-DV-P-TR is housed in black liquid crystal polymer. It uses the solder termination method. This product is 20.32 mm long, 9.65 mm tall and 7.36 mm deep.

Import TariffMay apply to this part

150 Stück: Versand in vsl. 2 Tagen

    Total371,18 €Price for 150

    • (150)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2546+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vietnam
      • In Stock: 150 Stück
      • Price: 2,4745 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.