SamtecTSM-110-01-SM-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 25.4 | |
| 7.36 | |
| 9.65 | |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSM-110-01-SM-DV-P-TR connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 475 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 9.65 mm tall and 7.36 mm deep. It uses the solder termination method. TSM-110-01-SM-DV-P-TR is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

