SamtecTSM-110-01-T-DV-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube

As an added safety precaution, the unshrouded TSM-110-01-T-DV-A header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 25.4 mm long, 9.65 mm tall and 7.36 mm deep. This connector has an operating temperature of -55 to 105 °C. TSM-110-01-T-DV-A is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 Wochen
    • Price: 1,7625 €
    1. 1+1,7625 €
    2. 50+1,6236 €
    3. 100+1,4413 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.